You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inline Mains Filter 110 / 250V 3.5A - 

AT-356

AT-356 - Inline Mains Filter 110 / 250V 3.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT-356
Order Code:
HK01117
Product Range
-
Technical Datasheet:
AT-356   Datasheet
See all Technical Docs

Product Overview

Designed to protect sensitive equipment, protects from spike, variations and interference in mains voltage.
  • Voltage rating: 110/250V
  • Current overload: 10.5A for 8 seconds
  • Temperature: -25°C to +40°C

Product Information


:
General Purpose

:
-

:
3.5A

:
-

:
1 Stage

:
-

:
-

:
400µA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€23.1725 ( €28.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.1725 (€28.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.8155 (€26.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --