You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Everytime Timer - 

AT-449

AT-449 - Everytime Timer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT-449
Order Code:
HK01119
Technical Datasheet:
AT-449   Datasheet
See all Technical Docs

Product Overview

This extremely versatile timer has TWO timer periods: Timer A (what happens once the unit is triggered) and Timer B (what happens after Timer A has finished).
  • Time periods from 1 second to 64 weeks
  • Operates from any volltage between 12V - 24Vdc
  • Simple timer - relay state is changed time A after a trigger applied
  • Cyclic timer - the on and off times of the relay, A and B, are separately defined
  • Trigger counting - relay state is changed after a set number of trigger pulses
  • Input levels: 2200Ω (0.8V); ˃4700Ω (˃4V)
  • Input voltage: -4V to 30V
  • Output rating: 5A @250Vac/ 30Vdc
  • Temperature range: -10C to +60C
  • Minimum switching level: 5V @10mA

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€42.5412 ( €52.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.5412 (€52.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €40.7745 (€50.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --