You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Tape, Bond Ply 100, 150mm x 150mm -
BP100-0.005-00-6/6
- Manufacturer:
- BERGQUIST BERGQUIST
- Manufacturer Part No:
- BP100-0.005-00-6/6
- Order Code:
- SC10753
- Product Range
- -
- Technical Datasheet:
- BP100-0.005-00-6/6 Datasheet
Product Overview
- Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
- Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
- High bond strength to a variety of surfaces
- Double-sided pressure sensitive adhesive tape
- High performance, thermally conductive acrylic adhesive
- Can be used instead of heat cure adhesive, screw mounting or clip mounting
Product Information
- :
- Carbon
- :
- 0.8W/m.K
- :
- 3kV
- :
- 0.127mm
- :
- 100000000000ohm-m
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 28/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0524 (€19.74) | ( ) |
5+ | €15.4206 (€18.97) | ( ) |
10+ | €15.0228 (€18.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.