You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Pad, Sil-Pad, TO220, 10 Pack - 

SP400-0.007-00-54

SP400-0.007-00-54 - Thermal Pad, Sil-Pad, TO220, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERGQUIST BERGQUIST
Manufacturer Part No:
SP400-0.007-00-54
Order Code:
SC09976
Product Range
-
See all Technical Docs

Product Overview

The SP400-0.007-00-54 is a 19.05x12.7mm no adhesive original Sil-Pad® 400 Material which is composite of silicone rubber and fibreglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fibreglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.
  • UL94V-0 Flammability rating
  • Excellent mechanical and physical characteristics
  • Flame-retardant
  • -60 to 180°C Temperature range

Applications

Safety, Industrial, Automotive, Motor Drive & Control

Product Information


:
0.9W/m.K

:
Carbon

:
0.178mm

:
3.5kV

:
1.82°C/W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

45 more will be available week commencing 28/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€5.8968 ( €7.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8968 (€7.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €5.2416 (€6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.7268 (€5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --