You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Limit Plunger Switch, 2NC, 7N, 250V AC, 10A -
608-8853-004
- Manufacturer:
- BERNSTEIN BERNSTEIN
- Manufacturer Part No:
- 608-8853-004
- Order Code:
- SW06777
- Product Range
- Tiny Ti2
Product Range Selector (Tiny Ti2)
See all from this product rangeProduct Overview
- Compact design
- Mounting measurements according to DIN EN 50047
- Small hysteresis on the snap-action system
- Large variety of contact functions
- Optimized size utilising proven terminal technology
- Snap-action type prevents undefined status even with very slow actuation
- 3 Different contact configurations available as slow-action or snap-action devices
- Positive break
- 2-channel Safety monitoring possible
- Type-Zb galvanic isolated terminals
- M16 x 1.5 Cable entry
- 2mm Contact opening of slow-action system according to EN 81-1 for lift construction
- Actuator mounting in 4 x 90°
- IP65 Protection rating
Applications
Safety, Automation & Process Control
Product Information
- :
- Plunger
- :
- 2NC
- :
- 10A
- :
- 250V
- :
- 7N
- :
- Tiny Ti2
- :
- -
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3401 (€23.79) | ( ) |
10+ | €17.8776 (€21.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.