You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC - 

30K6A309I

30K6A309I - Thermistor, NTC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BETATHERM BETATHERM
Manufacturer Part No:
30K6A309I
Order Code:
SN36260
Product Range
30K6A
Technical Datasheet:
30K6A309I   Datasheet
See all Technical Docs

Product Range Selector (30K6A)

See all from this product range

Product Overview

The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
  • Fast time response
  • DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
  • Available in custom probe assemblies
  • Tight tolerance available
  • Proven stability and reliability
  • -80 to 150°C Minimum/maximum temperature exposure
  • Alloy lead wires for reduced thermal conductivity

Applications

Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial, Test & Measurement

Product Information


:
NTC

:
30kohm

:
Through Hole

:
30K6A

:
Through Hole

:
4143K

:
Radial Leaded

:
200mm

:
0°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

€13.7885 ( €16.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.7885 (€16.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €11.707 (€14.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €10.35 (€12.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --