You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Way Populated Dual RCD Consumer Unit, 100A Switch, 2x 63A, 30mA RCDs, 6x MCBs -
CFUDP16606-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- CFUDP16606-01
- Order Code:
- PL16252
- Also Known As:
- GTIN UPC EAN: 5050765159289
- Technical Datasheet:
- CFUDP16606-01 Datasheet
Product Range Selector (British General - Dual RCD Consumer Units)
See all from this product rangeProduct Overview
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 2x 63A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with fitted MCBs, spirit level and spare cover blanks
- Compliant with IET 17th Edition, Amendment 3
- 12x module, 6-way, 6x MCBs (2x 6A, 16A, 2x 32A, 40A)
Product Information
- :
- Domestic
- :
- Stainless Steel
- :
- 240V
- :
- 100A
- :
- 6Circuits
- :
- 241mm
- :
- 325mm
- :
- 122mm
- :
- British General - Dual RCD Consumer Units
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.6765 (€137.36) | ( ) |
5+ | €108.4824 (€133.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.