You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle Consumer Unit, 5 Way, 100A Main Switch, 40A/30mA RCBO, White -
CFUEV1RDA-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- CFUEV1RDA-01
- Order Code:
- PL17697
- Product Range
- BG Electrical - CF Series
- Also Known As:
- GTIN UPC EAN: 5050765249621
- Technical Datasheet:
- CFUEV1RDA-01 Datasheet
Product Range Selector (BG Electrical - CF Series)
See all from this product rangeProduct Overview
- 40A Type-A, double-pole RCBO
- 100A main switch
- 32A B-curve MCB (for SPD)
- Type-2 SPD included
- White finish
- All metal construction
- Backed out and retained terminal screws
- Up-opening front cover
- Quick and easy installation
- 10-year warranty
- For use when the EV charger supply cable does not have mechanical protection
- IP20 rated, for internal use
- Enclosure kit supplied with devices, DIN rail, neutral cable, neutral and Earth terminals, labels, busbar with cover, and cover blanks
Product Information
- :
- Electric Vehicle Charging
- :
- Steel
- :
- 240V
- :
- 100A
- :
- 5Circuits
- :
- 233mm
- :
- 172mm
- :
- 116mm
- :
- BG Electrical - CF Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.8814 (€97.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.