You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garage Kit Consumer Unit, 100A Switch, 6A & 16A MCBs, IP20 -
CFUGAR2-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- CFUGAR2-01
- Order Code:
- PL16406
- Product Range
- British General - Consumer Unit Kits
- Technical Datasheet:
- CFUGAR2-01 Datasheet
Product Range Selector (British General - Consumer Unit Kits)
See all from this product rangeProduct Overview
- 5x module enclosure accept SP RCBOs
- Stainless steel construction with hinged visor
- Ø20mm knockouts on all sides drillable to Ø32mm
- Supplied complete with devices, DIN rail, neutral cable, neutral and earth terminals, cover blanks and busbar
- Compliant with IET 17th Edition, Amendment 3 and BS EN 61439
- IP20 rated
- Incomer - 100A main switch
- MCBs - 6A, 16A
Product Information
- :
- Garage
- :
- Steel
- :
- 240V
- :
- 100A
- :
- 3Circuits
- :
- 234.5mm
- :
- 167.5mm
- :
- 100mm
- :
- British General - Consumer Unit Kits
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.1379 (€53.06) | ( ) |
5+ | €38.4111 (€47.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.