You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO-XT 4-Gang Cassette Mains Reel, 10m -
CMU10134SL-PX
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- CMU10134SL-PX
- Order Code:
- PL16261
- Also Known As:
- GTIN UPC EAN: 5015056526577
- Technical Datasheet:
- CMU10134SL-PX Datasheet
Product Range Selector (Masterplug - PRO-XT)
See all from this product rangeProduct Overview
- Robust cassette reel with 4x shuttered sockets
- Safety thermal cut-out
- Power on/off switch
- Power LED indicator
- Optimised design for increased cable safety
- Easy-wind handle and rear grip
- Cable tidy also available
Product Information
- :
- Closed or Cassette
- :
- 33ft
- :
- 10m
- :
- 13A
- :
- 4 Outlet
- :
- UK
- :
- Masterplug - PRO-XT
- :
- UK Type G
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6147 (€22.90) | ( ) |
5+ | €18.2052 (€22.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.