You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16A Single Pole Compact RCBO, C Curve, Type AC - 

CUCRC16-01

CUCRC16-01 - 16A Single Pole Compact RCBO, C Curve, Type AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CUCRC16-01
Order Code:
PL16421
Technical Datasheet:
CUCRC16-01   Datasheet
See all Technical Docs

Product Range Selector (British General - RCBOs)

See all from this product range

Product Overview

Compact size RCBO, allows for maximum usage of cable space within consumer units.
  • 6kA breaking capacity
  • Positive contact indication status
  • Device capable of being locked in the 'ON' or 'OFF' position
  • Compliant with EN/IEC 61009-1
  • 30mA rated
  • Width: 18mm

Product Information


:
British General - RCBOs

:
16A

:
1 Pole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€19.7964 ( €24.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.7964 (€24.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --