You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100A, 30mA Double Pole RCD, Type A - 

CUR10030A-01

CUR10030A-01 - 100A, 30mA Double Pole RCD, Type A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CUR10030A-01
Order Code:
PL16447
Technical Datasheet:
CUR10030A-01   Datasheet
See all Technical Docs

Product Range Selector (British General - RCDs)

See all from this product range

Product Overview

100A, 30mA rated with 6kA breaking capacity.
  • Positive contact indication status
  • Resistant to current surges, unwanted tripping excluded
  • Lockable dolly switch
  • Compliant with EN/IEC 61008-1
  • Width: 35mm

Product Information


:
British General - RCDs

:
400V

:
-

:
100A

:
2 Pole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€39.5928 ( €48.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.5928 (€48.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --