You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40A, 30mA Double Pole RCD, Type AC -
CUR4030-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- CUR4030-01
- Order Code:
- PL16448
- Technical Datasheet:
- CUR4030-01 Datasheet
Product Range Selector (British General - RCDs)
See all from this product rangeProduct Overview
- Positive contact indication status
- Resistant to current surges, unwanted tripping excluded
- Lockable dolly switch
- Compliant with EN/IEC 61008-1
- Width: 35mm
Product Information
- :
- British General - RCDs
- :
- 400V
- :
- -
- :
- 40A
- :
- 2 Pole
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
10 more will be available week commencing 23/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.5356 (€32.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.