You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Panel Coach Lantern with PIR Sensor, E27, IP44 -
LEXDCL6PBL
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LEXDCL6PBL
- Order Code:
- LA08228
- Product Range
- Luceco - Coach Lanterns
- Also Known As:
- GTIN UPC EAN: 5015056604015
Product Range Selector (Luceco - Coach Lanterns)
See all from this product rangeProduct Overview
- Die-cast aluminium housing with six glass panels
- Adjustable PIR motion and day/night sensor
- Requires max. 60W, E27 lamp (not supplied)
- Suitable for residential and commercial outdoor spaces including entrances, driveways, patios and walkways etc.
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 458mm
- :
- 305mm
- :
- 235mm
- :
- Luceco - Coach Lanterns
- :
- Hardwired
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.4715 (€51.01) | ( ) |
5+ | €38.7702 (€47.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.