You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Mains Powered Heat & Smoke Alarm with 9VBattery Back-Up -
SDMHA-02
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- SDMHA-02
- Order Code:
- SR11633
- Also Known As:
- GTIN UPC EAN: 5015056531892
Product Overview
- Mains powered heat alarm, ideal for detecting spikes in temperature which may indicate a potential fire
- Hard-wired directly into mains, with a 9V battery as a backup to ensure 24/7 operation if mains power is lost
- Ability to interlink with up to 24 heat and smoke alarms, or up to 12 CO alarms
- Test function to ensure alarm is working correctly, with fault and low battery warnings to assist maintenance
- Hush function to temporaily silence during false alarms
- Dust cover (included), preventing blockages and faults within the alarm sensor and contamination during installation
- Supplied with easy to install base for wall or ceiling mounting
- Alarm volume: 85db(A)@3m, loud enough to inform you of danger but keeping hearing safety in mind
- Class 2 alarm, UKCA and CE certified
Applications
Safety, Installations
Product Information
- :
- Heat
- :
- 230V
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0683 (€34.52) | ( ) |
5+ | €27.0621 (€33.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.