You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way, 6.5" Ceiling Loudspeaker, White -
CM60DTD
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM60DTD
- Order Code:
- LS06393
- Technical Datasheet:
- CM60DTD Datasheet
Product Overview
- Zoom Rooms Certified
- Requires only 6.2-inch (157 mm) mounting depth
- High speech intelligibility coupled with full-range music reproduction
- Tap switch allows for 70V/100V or 16Ω low impedance operation
- Tuned bass reflex port for optimized low frequency performance
- Loudspeaker overload protection for 24/7 failsafe operation
- ETL listed to conform with UL Std 1480A and UL 2043; Certified to CSA C22.2#62368-1
Product Information
- :
- At 70V: 60W, 30W, 15W, 7.5W, 3.75W and At 100V: 60W, 30W, 15W, 7.5W
- :
- 75Hz
- :
- 22kHz
- :
- 157mm
- :
- 258mm
- :
- 157mm
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €227.1906 (€279.44) | ( ) |
4+ | €206.9496 (€254.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.