You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Two Way Built in Marine Speaker, 8 Ohms, 20W at 100V, White -
911.1565.900
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- 911.1565.900
- Order Code:
- LS06381
- Also Known As:
- GTIN UPC EAN: 5420035213865
- Technical Datasheet:
- 911.1565.900 Datasheet
Product Overview
- Cutout diameter: 184mm
- Loudspeaker system: 2 Way
- Woofer cone material: Polypropylene
- Low impedance dynamic power: 100W
- SPL (1W/1m): 88dB
- Frequency response: 55Hz to 20kHz
- Installation grip range: 1mm to Up
- Low impedance RMS power: 50W
- Max. SPL (1m): 107dB
- Main construction material: ABS
- Weight: 1.5kg
Product Information
- :
- At 100V: 20W, 10W, 5W and2.5W
- :
- 55Hz
- :
- 20kHz
- :
- 76mm
- :
- 221mm
- :
- 76mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.20 (€86.35) | ( ) |
4+ | €61.1442 (€75.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.