You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.25" Ceiling Loudspeaker, White -
CM20DTS
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CM20DTS
- Order Code:
- LS06391
- Also Known As:
- GTIN UPC EAN: 5420035206041
- Technical Datasheet:
- CM20DTS Datasheet
Product Overview
- Zoom Rooms Certified
- Low profile, requires only 3.3-inch (84 mm) mounting depth
- High speech intelligibility coupled with full-range music reproduction
- Thin-edge, magnetically attached grille
- Tap switch allows for 70V/100V or 16Ω low impedance operation
- Tuned bass reflex port for optimized low frequency performance
- Loudspeaker overload protection for 24/7 failsafe operation
- ETL listed to conform with UL Std 1480A and UL 2043; Certified to CSA C22.2#62368-1
Product Information
- :
- At 70V: 20W, 10W, 5W, 2.5W and 1.25W and at 100V: 20W, 10W, 5W, 2.5W
- :
- 90Hz
- :
- 22kHz
- :
- 84mm
- :
- 223mm
- :
- 84mm
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.1625 (€195.77) | ( ) |
4+ | €134.232 (€165.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.