You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" 2 Way Built in Marine Speaker, White -
CMAR5T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- CMAR5T
- Order Code:
- LS06378
- Also Known As:
- GTIN UPC EAN: 5420035202838
- Technical Datasheet:
- CMAR5T Datasheet
Product Overview
- Cutout diameter: 113mm
- Loudspeaker system: 2 Way
- Woofer cone material: Polypropylene
- Impedance: 8 Ohm
- Low impedance dynamic power: 50W
- SPL (1W/1m): 88dB
- Frequency response: 85Hz to 20kHz
- Vertical dispersion angle 1000Hz: 180°
- Installation grip range: 1mm to Up
- Low impedance RMS power: 25W
- Max. SPL (1m): 100dB
- Main construction material: ABS
- Weight: 1.15kg
Product Information
- :
- At 100V: 20W, 10W, 5W and 2.5W
- :
- 85Hz
- :
- 20kHz
- :
- 55mm
- :
- 152mm
- :
- 55mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.6013 (€99.14) | ( ) |
4+ | €70.20 (€86.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.