You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Compact Surface Mount Loudspeaker, 35W, 8 Ohm -
MASK2-W
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- MASK2-W
- Order Code:
- LS06404
- Also Known As:
- GTIN UPC EAN: 5420035213339
- Technical Datasheet:
- MASK2-W Datasheet
Product Overview
- Zoom Certified
- One of the smallest loudspeakers on the market
- IP rating: IP60
- 2.5” paper cone woofer
- Innovative turn / tilt bracket
- Pairs well with Desono SUBLIME subwoofer
- Operating Mode: Passive
- Operating Environment: Indoor
- Continuous Power Handling @ Nominal Impedance: 17V - 35W at 8 Ohm (140W peak)
- Nominal Beamwidth (H x V): 110 x 110
- Transducers: 1x 2.5" (64 mm) paper cone
- Continuous Power Handling @ Nominal Impedance: 17V (35W
- Dimensions (HxWxD): 94mm x 82mm x 108mm
- Weight: 0.5kg
Product Information
- :
- 125Hz
- :
- 22kHz
- :
- 94mm
- :
- 82mm
- :
- 108mm
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.336 (€91.43) | ( ) |
4+ | €72.105 (€88.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.