You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4.25" Surface Mount Loudspeaker - 

MASK4C-W

MASK4C-W - 2 Way 4.25" Surface Mount Loudspeaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
MASK4C-W
Order Code:
LS06405
Also Known As:
GTIN UPC EAN: 5420035205914
Technical Datasheet:
MASK4C-W   Datasheet
See all Technical Docs

Product Overview

The MASK4C low impedance loudspeaker has a unique design and delivers a crystal clear sound for all music applications and projects. The cabinet is made of high quality enforced PP4 ABS, with an aluminium grill. The design of the MASK4C ensures high quality and long lasting performance in indoor and outdoor use, even under extreme weather conditions. The MASK4C has a powerful 4.25” coated paper cone woofer and a 1” silk dome tweeter which results in a high SPL and extremely low distortion. This ensures an unprecedented clarity over the whole frequency spectrum. The built-in 3-step protection and the high-quality components make the MASK4C an ultra- reliable, fail safe loudspeaker even at high power loads. Thanks to the revolutionary design of the ClickMount bracket, the MASK4C is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker. With the discrete cable management system, integrated spirit level and in/out connectors, the full cabling is done on the bracket. To complete the installation simply click the loudspeaker on the ClickMount!
  • IP64 rated for outdoor applications such as patios or concourses
  • Waterproof connector sealing for outdoor applications
  • Innovative ClickMount™ bracket allows all audio connections to be made at the bracket
  • Integrated spirit level for fast, hassle-free positioning and mounting
  • Loudspeaker overload protection for 24/7 failsafe operation

Product Information


:
70Hz

:
22kHz

:
238mm

:
144mm

:
144mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035205914

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€155.25 ( €190.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €155.25 (€190.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €150.5925 (€185.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --