You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Channel Digital Power Amplifier, 100W - 

REVAMP1680

REVAMP1680 - 16 Channel Digital Power Amplifier, 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
REVAMP1680
Order Code:
DP38119
Product Range
REVAMP Series
Also Known As:
GTIN UPC EAN: 5420035201930
Technical Datasheet:
REVAMP1680   Datasheet
See all Technical Docs

Product Range Selector (REVAMP Series)

See all from this product range

Product Overview

REVAMP1680 is a professional 16-channel digital power amplifier with 16 x 100 watts output power @ 4 ohms, but the unit is also bridgeable to 8 x 200 watts @ 8 ohms. This 3-rack unit high amplifier with very high channel separation also has a dual analog power supply with toroidal power transformers. The standby power consumption is very low, less than 0.5 watts. Another smart feature of the REVAMP1680 is the switching mode standby power supply with multiple auto power on/off options. You can power on or power off the unit via a trigger input. The trigger input is ideal when you want to switch on the power amplifier automatically using an external AC or DC trigger signal coming from your audio system. The amplifier will be switched on as long as the trigger voltage is present. Alternatively, you can set the power on mode switch to the audio trig position: the amp will automatically switch on when a sufficiently strong audio signal is present at the input and automatically switch off after a few minutes of silence. This amplifier is equipped with 2 stereo bus inputs with pass through. These bus inputs are ideal when you want to hear the same audio signal in different output zones with the advantages you need less audio cables and the installation can be done very fast.
  • 16 Channel digital power amplifier
  • 16x 100W @ 4 ohms
  • 8x 200W @ 8 ohms
  • 8 stereo output zones
  • Dual analog power supply
  • Very low standby power consumption 0.5 watts
  • 2 Stereo bus inputs with pass through
  • 3U height rack
  • Class D power amplifier topology
  • Convection cooling system
  • Dimensions (HxWxD): 132mm x 483mm x 411mm
  • Weight: 21.7kg

Product Information


:
REVAMP Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420035201930

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€1,156.532 ( €1,422.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,156.532 (€1,422.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €1,007.2965 (€1,238.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --