You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Class D Power Amplifier 2x 150W - 

REVAMP2150L

REVAMP2150L - 2 Channel Class D Power Amplifier 2x 150W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BIAMP BIAMP
Manufacturer Part No:
REVAMP2150L
Order Code:
DP38121
Product Range
REVAMP Series
Also Known As:
GTIN UPC EAN: 5420035206492
Technical Datasheet:
REVAMP2150L   Datasheet
See all Technical Docs

Product Range Selector (REVAMP Series)

See all from this product range

Product Overview

The new all-purpose REVAMP2150 is a professional two-channel digital power amplifier with 2x165 watts dynamic output power@4 ohms, that can easily be bridged into a powerful 330 watts@8 ohms single amplifier. This class-D amplifier is convection-cooled without built-in fans which ensures that the amplifier is completely noiseless and dust-free. The unit has multiple speaker and amp protection circuits built inside for DC protect, over current protect, over temperature protect and protection against input overload. During the configuration of the input gain, the rear clip LED indicator is very useful and handy for a fast and easy installation. Versatile connectivity due to balanced and unbalanced inputs on euroblock or cinch, pass-through outputs on cinch and loudspeaker outputs on euroblock. Housed in a straightforward 1U slim and lightweight design without front control our REVAMP2150 is an amplifier unlike any other in the small and mid-sized fixed install audio market.
  • Dynamic output power at 4 ohms: 2x 165W
  • Dynamic output power at 8 Ohms: 2x 95W
  • Dynamic output power bridged at 8 ohms: 330W
  • RMS output power at 4 ohms: 2x 150W
  • RMS output power at 8 ohms: 2x 80W
  • RMS output power bridged at 8 ohms: 300W
  • minimum impedance load bridged per channel: 8 Ohms
  • Height: 1U
  • Depth (built in): 230mm
  • Depth (Including): 239mm
  • Height: 44mm
  • Minimum impedance load per channel: 4 Ohms
  • Power consumption (max): 400W
  • Power Supply: 115V AC to 230V AC
  • 2 Output channels
  • Line input unbalanced: 2
  • Power amp topology: Class D
  • Power supply technology: switching mode power supply
  • channel separation: 70 dB @ 1 kHz
  • Frequency: 20Hz to 22kHz
  • Weight: 3.2kg

Product Information


:
REVAMP Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035206492

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€351.6786 ( €432.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €351.6786 (€432.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €306.306 (€376.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --