You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Tip Cristal Ballpoint Pens, Blue 10 Pack -
830863
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- 830863
- Order Code:
- OE06098
- Product Range
- BiC Cristal Original
- Also Known As:
- GTIN UPC EAN: 3086121601118
- Technical Datasheet:
- 830863 Datasheet
Product Range Selector (BiC Cristal Original)
See all from this product range830863 - You may also be interested in
Product Overview
- Smooth writing experience with quick drying ink
- Tungsten carbide ball
- Medium point: 1.0mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear barrel for visible ink level
- Cap and plug colour matches ink colour for easy identification
- Supplied as a pack of 10
Product Information
- :
- BiC Cristal Original
- :
- Ball Point Pen
- :
- Blue
- :
- Round Tip
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3078 (€5.30) | ( ) |
3+ | €3.927 (€4.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.