You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Colours Shine Ballpoint Pens, 3 Pack -
B154291
- Manufacturer:
- BIC BIC
- Manufacturer Part No:
- B154291
- Order Code:
- OE08203
- Also Known As:
- GTIN UPC EAN: 3086123307520
Product Overview
- Medium 1mm ballpoint tips for black, blue, red and green inks
- Original iconic 4 Colours design, unchanged for over 50 years
- Reliable mechanism works for over 50,000 activations
- Easy grip round barrel
- Super resistant body with metallic finish
- Easily attached anywhere with the convenient side clip
Product Information
- :
- -
- :
- Ball Point Pen
- :
- Black, Red, Blue, Green
- :
- Barrel Tip
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.914 (€6.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.