You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel, Rear Mount, 4 Way -
09 0112 00 04
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 0112 00 04
- Order Code:
- CN13299
- Product Range
- 723 Series
- Technical Datasheet:
- 09 0112 00 04 Datasheet
Product Range Selector (723 Series)
See all from this product rangeProduct Overview
- 1500V Rated impulse voltage
- â¤3mÎİ Volume resistivity
500 mating cycles Mechanical operation - IP67 Protection rating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 723 Series
- :
- Panel Mount Receptacle
- :
- 4Contacts
- :
- Solder Socket
- :
- -
- :
- Brass Body
- :
- -
- :
- Bronze
- :
- Silver
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.90 (€8.49) | ( ) |
50+ | €4.5195 (€5.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.