You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, 4 Way, Free -
09 9767 70 04
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 9767 70 04
- Order Code:
- CN13563
- Product Range
- 719 Series
- Technical Datasheet:
- 09 9767 70 04 Datasheet
Product Range Selector (719 Series)
See all from this product rangeProduct Overview
- Solder termination
- Wire gauge size is 0.25mm² (24AWG)
- Maximum cable outlet diameter is 4mm
- IP40 degree of protection
- Temperature range from -25°C to 70°C
- Rated voltage of 60V
- Rated current of 3A at 40°C
- Brass (CuZn) contacts with gold (Au) plating
- Polyamide (PA) housing
- Polyamide (PA) contact body
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 719 Series
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- Snap-In
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (2)
191 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0193 (€6.17) | ( ) |
10+ | €4.8906 (€6.02) | ( ) |
50+ | €4.7619 (€5.86) | ( ) |
100+ | €4.5045 (€5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.