You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel, 8 Way, M8 -
99-9228-00-08
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 99-9228-00-08
- Order Code:
- CN17531
- Product Range
- 620 Series
- Technical Datasheet:
- 99-9228-00-08 Datasheet
Product Range Selector (620 Series)
See all from this product rangeProduct Overview
- 800V Rated impulse voltage
- â¤3mÎİ Volume resistivity
500 mating cycles Mechanical operation - IP67 Protection rating
Applications
Medical, Consumer Electronics, Commercial, Portable Devices
Product Information
- :
- Circular
- :
- 620 Series
- :
- Panel Mount Receptacle
- :
- 8Contacts
- :
- Solder Socket
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1896 (€10.07) | ( ) |
10+ | €7.598 (€9.35) | ( ) |
50+ | €7.018 (€8.63) | ( ) |
100+ | €6.4264 (€7.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.