You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Axial Garden Leaf Blower - Bare Unit -
BCBL200B-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCBL200B-XJ
- Order Code:
- SI19090
- Also Known As:
- GTIN UPC EAN: 5054905244644
Product Range Selector (Black & Decker - Cordless Blowers)
See all from this product rangeProduct Overview
- Lightweight & compact design - Makes it ideal for outdoor clean ups, including garden, patio, shed and garage, keeping areas clean & tidy all year round
- Two speed setting - Increase the power for tough debris or reduce the power for lighter jobs allowing a longer runtime
- Power through the debris - With a 140km/h blowing speed for the toughest of garden tasks
- Axial Fan Design - Move a higher volume of debris in less time (10.1 m³/min)
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- 10100l/min
- :
- 577mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 2.2kg
- :
- Black & Decker - Cordless Blowers
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.5433 (€59.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.