You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit - 

BCD003C2K-GB

BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit
BCD003C2K-GB - 18V 2x 1.5Ah Li-Ion Cordless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BCD003C2K-GB
Order Code:
TL21474
Product Range
Black & Decker - Combi Drills
Also Known As:
GTIN UPC EAN: 5035048695241

Product Range Selector (Black & Decker - Combi Drills)

See all from this product range

Product Overview

A high performing cordless 18V lithium-ion 2 speed combi drill. The powerful 2 speed hammer drill delivers high performance with provides 21,000 beats per minute for fast and efficient drilling. The ultra compact and lightweight design is ideal for those hard tor each confined areas. With 11 different clutch positions to provide precise control for drilling into wood, metal, plastic and all screwdriving tasks. The LED worklight provides greater visibility when working in dark areas. The lithium-ion battery can hold charge for up to 18 months whilst not in use, meaning that your drill is ready for your next project, when you need it.
  • Ideal for any DIY drilling and screwdriving jobs around the home, in timber, metals and plastics
  • Hammer action for drilling into masonry and concrete
  • 2 Gears - High speed for drilling into wood and Steel, Low speed for controlled driving
  • 10 Position clutch provides precise control for drilling into wood, metal, plastic and all screwdriving tasks
  • Always ready to use - the Lithium-ion battery holds over 80% of its charge over 90 days whilst not in use. No Need to charge unit before each use
  • Take precise control of your drilling and screwdriving jobs with a variable speed switch
  • Quick and simple battery change, and a more secure fit with the clip in battery system
  • Anti slip soft grip which provides comfort when drill is in use
  • LED worklight illuminates the work area when drill is in use
  • Max Torque: 45 Nm
  • No Load Speed: 0-360/0-1400 rpm
  • Beats Per Minute: 21000 bpm
  • Chuck Size: 10mm
  • Max Drilling Capacity (Wood): 25mm
  • Max Drilling Capacity (Steel): 10mm

Contents

Combi Drill, 2x 1.5Ah Batteries, 400mA Charger & Kit Box

Product Information


:
18V

:
-

:
10mm

:
Black & Decker - Combi Drills

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048695241

5 In stock Need more?

???PF_PDP_RSP_SUP???

€85.9444 ( €105.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.9444 (€105.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --