You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V Li-Ion Cordless Angle Grinder - Bare Unit -
BCG720N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCG720N-XJ
- Order Code:
- TL21488
- Product Range
- Black & Decker - Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048682616
Product Range Selector (Black & Decker - Angle Grinders)
See all from this product rangeProduct Overview
- Powerful high-performance motor for tougher applications
- 125mm Disc size is a good balance between depth of cut and accessibility
- Adjustable 3 position handle provides user with flexibility to work in confined spaces
- The power of a corded machine without the cable
- No Load Speed: 8600 rpm
- Spindle Size: M14
Contents
Angle Grinder, Side Handle & 125mm Disc
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- Black & Decker - Angle Grinders
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.5024 (€65.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.