You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
33cm Twin 18V / 36V Li-Ion Cordless Lawn Mower - Bare Unit -
BCMW3318N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCMW3318N-XJ
- Order Code:
- SI19091
- Also Known As:
- GTIN UPC EAN: 5035048723234
Product Range Selector (Black & Decker - Lawn Mowers)
See all from this product rangeProduct Overview
- Cordless convenience - Part of the 18V POWERCONNECTâ„¢ battery platform for long lasting power without the hassle of a cord
- Ready to go when you are with the long lasting lithium-ion battery technology which doesn’t self discharge
- Compact mower ideal for smaller lawns up to 300m2, equivilent to 1.5 tennis courts
- Get a quality cut everytime with the winged steel blade which maximises grass collection
- 5 Varying cutting height positions from 25mm to 65mm with a simple height change lever on wheel axel for the perfect finish everytime
- Lightweight compact mower that is easy to use and store away
- Increase productivity with the 35L collection box allowing more grass to be collected therefore reducing the time spent emptying
- Ergonomic top handle for perfect balance and easy lifting
- Avoid accidental start up with the 2 stage start up safety feature
- Cutting Width: 33cm
- Grassbox Capacity: 35L
- Cutting Heights: 25-65mm
- Number of Cutting Height Settings: 5
Footnotes
Product Information
- :
- Cordless
- :
- 33cm
- :
- Black & Decker - Lawn Mowers
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.2368 (€154.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.