You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Cordless Powered Stapler -
BCN115-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BCN115-XJ
- Order Code:
- TL24246
- Also Known As:
- GTIN UPC EAN: 5035048788639
Product Overview
- Powered trigger assist for easy stapling
- 2-in-1 Functionality for use with staples (Heavy duty, 10.6mm crown width, 6mm-14mm leg length) and brad nails (18Ga, 15mm)
- Non-slip grip for comfort
- Cordless convenience with USB charging
- Fully charged in less than 1 hour
- Up to 30 minutes of continuous stapling, based on stapling into pine wood with 12mm x 10mm staples when fully charged
- Staples up to 750 staples in one charge, based on stapling into pine wood with 12mm x 10mm staples when fully charged
Contents
3.6V Powered Stapler, 800x 12mm Staples, 200x Brad Nails & USB Charger
Product Information
- :
- Staples (Heavy Duty, 10.6mm Crown Width, 6mm-14mm Leg Length) & Brad Nails (18Ga, 15mm)
- :
- All Purpose
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.327 (€40.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.