You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit - 

BDCCS18C1-GB

BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit
BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit
BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit
BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit
BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit
BDCCS18C1-GB - 140mm 18V 1.5Ah Li-Ion Cordless Circular Saw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BDCCS18C1-GB
Order Code:
TL21479
Product Range
Black & Decker - Circular Saws
Also Known As:
GTIN UPC EAN: 5035048738764

Product Range Selector (Black & Decker - Circular Saws)

See all from this product range

Product Overview

This Black & Decker 140mm Cordless Circular Saw is for rip, cross and bevel cutting applications. It has a 65° Thermal cut out as well as an electric brake for added durability and safety. This 18V Circular Saw has a metal shoe with a sight line for accurate cutting and has a anti slip soft grip with provides added comfort when cutting. Part of the 18V POWERCONNECT™ battery system, the interchangeable cordless battery system that works with all Black & Decker® 18V cordless products. Includes 1.5Ah battery and 400mA charger.
  • Compact & Lightweight, For greater comfort and control in use
  • 65° Thermal Cut Out For Added Durability & Safety
  • Cordless Power & convenience. Part of the 18V Lithium-Ion System
  • Anti slip soft grip which provides comfort when using the Circular saw
  • Spring Loaded Slide Pack System Durable & Prevents Dust Ingress
  • Dust Extraction For cleaner working environment
  • Metal Shoe with Sight Line For Accurate Cutting
  • Electric Brake for added safety
  • Depth of Cut: 43mm
  • No Load Speed: 3700 rpm
  • Blade Diameter: 140mm
  • Bore Size: 12.7mm
  • Bevel Cut: 0-45°

Contents

Circular Saw, 1.5Ah Battery & 400mA Charger

Product Information


:
Cordless

:
230V

:
18V

:
-

:
140mm

:
Circular

:
Black & Decker - Circular Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048738764

4 In stock Need more?

???PF_PDP_RSP_SUP???

€80.0394 ( €98.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €80.0394 (€98.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --