You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Drill Driver - Bare Unit -
BDCDD18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCDD18N-XJ
- Order Code:
- TL21472
- Product Range
- Black & Decker - Drill Drivers
- Also Known As:
- GTIN UPC EAN: 5035048562062
Product Range Selector (Black & Decker - Drill Drivers)
See all from this product rangeProduct Overview
- Variable speed for ultimate fingertip control for all drilling and screwdriving applications
- Spring loaded slide pack battery system for quick and easy battery change and a secure fit
- The power and speed to drill into wood, metal and for all screwdriving tasks
- Compact & Lightweight, For greater comfort and control in use
- Anti slip soft grip which provides comfort when using the drill
- 10 Torque settings for perfect screwdriving into a variety of materials with different screw sizes
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Max Torque: 28 Nm
- No Load Speed: 0-650 rpm
- Chuck Size: 10mm
- Max Drilling Capacity (Wood): 25mm
- Max Drilling Capacity (Steel): 10mm
Footnotes
Product Information
- :
- 18V
- :
- 10mm
- :
- 10mm
- :
- 25mm
- :
- 28N-m
- :
- -
- :
- Black & Decker - Drill Drivers
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.2962 (€40.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.