You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Combi Drill - Bare Unit -
BDCH188N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCH188N-XJ
- Order Code:
- TL21470
- Product Range
- Black & Decker - Combi Drills
- Also Known As:
- GTIN UPC EAN: 5035048562086
Product Range Selector (Black & Decker - Combi Drills)
See all from this product rangeProduct Overview
- Anti slip soft grip which provides comfort when using the drill
- Variable speed for ultimate fingertip control for all drilling and screwdriving applications
- Spring loaded slide pack battery system for quick and easy battery change and a secure fit
- Cordless convenience, great performance & easy to use
- Cordless Power & convenience. Part of the 18V Lithium-Ion System.
- The power and speed to drill into masonry, steel and wood
- Compact & Lightweight, For greater comfort and control in use
- 11 Torque settings for perfect screwdriving into a variety of materials with different screw sizes
- Max Torque: 38 Nm
- No Load Speed: 0-400/0-1350 rpm
- Beats Per Minute: 20250 bpm
- Chuck Size: 10mm
- Max Drilling Capacity (Wood): 25mm
- Max Drilling Capacity (Steel): 10mm
- Max Drilling Capacity (Masonry): 10mm
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 10mm
- :
- Black & Decker - Combi Drills
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.9266 (€50.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.