You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Jigsaw Kit -
BDCJS18C13-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCJS18C13-GB
- Order Code:
- TL21481
- Product Range
- Black & Decker - Jigsaws
- Also Known As:
- GTIN UPC EAN: 5035048738689
Product Range Selector (Black & Decker - Jigsaws)
See all from this product rangeProduct Overview
- Tool Free Blade Change, Fits both T&U Shank Blades
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Blade Guard for safety
- Lock-on switch for increased comfort during prolonged cutting
- Clear Line of Sight for accurate cutting
- Compact & Lightweight, For greater comfort and control in use
- Positive bevel detents at 0, 22.5 and 45 degrees
- Pendulum action for faster cutting
- Strokes: 0 - 2500/min
- Depth of Cut (Wood): 55mm
- Depth of Cut (Steel): 8mm
- Depth of Cut (Aluminium): 20mm
- Stroke Length: 19mm
Contents
Jigsaw, 1.5Ah Battery, 400mA Charger & 3x Blades
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- Jigsaw
- :
- Black & Decker - Jigsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.0811 (€80.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.