You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V Li-Ion Cordless Jigsaw - Bare Unit - 

BDCJS18N-XJ

BDCJS18N-XJ - 18V Li-Ion Cordless Jigsaw - Bare Unit
BDCJS18N-XJ - 18V Li-Ion Cordless Jigsaw - Bare Unit
BDCJS18N-XJ - 18V Li-Ion Cordless Jigsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BDCJS18N-XJ
Order Code:
TL21480
Also Known As:
GTIN UPC EAN: 5035048630310

Product Range Selector (Black & Decker - Jigsaws)

See all from this product range

Product Overview

The Black & Decker 18V lithium-ion cordless jigsaw has the power and versatility you need to cut profiles, curves and corners with ease and precision. This cordless jigsaw, part of the 18V lithium-ion system, is supplied without a battery, making it the ideal choice if you already own a Black & Decker 18V lithium-ion tool with battery. You can expand your 18V tool collection without accumulating batteries and chargers you don’t need. The powerful motor and pendulum action enable fast and accurate cutting through timber, plastics and metals without the hassle of cords and extension leads.
  • Tool Free Blade Change, Fits both T&U Shank Blades
  • Cordless Power & convenience. Part of the 18V Lithium-Ion System
  • Blade Guard for safety
  • Lock-on switch for increased comfort during prolonged cutting
  • Clear Line of Sight for accurate cutting
  • Compact & Lightweight, For greater comfort and control in use
  • Positive bevel detents at 0, 22.5 and 45 degrees
  • Pendulum action for faster cutting
  • Strokes: 0 - 2500/min
  • Depth of Cut (Wood): 55mm
  • Depth of Cut (Steel): 8mm
  • Depth of Cut (Aluminium): 20mm
  • Stroke Length: 19mm

Contents

Jigsaw & 1x Wood Blade

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
-

:
Jigsaw

:
Black & Decker - Jigsaws

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048630310

22 In stock Need more?

???PF_PDP_RSP_SUP???

€59.0597 ( €72.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.0597 (€72.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --