You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Power Tool Battery USB Charger - Bare Unit -
BDCU15AN-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCU15AN-XJ
- Order Code:
- TL21496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048617564
Product Overview
- Allows you to turn an 18V battery into a portable charger
- Bright and visible state of charge indicator
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- 2x USB outlets allow charging of wide range of small electronic devices
- 1.5A max current shared across both outlets
Footnotes
Product Information
- :
- USB
- :
- Li-Ion
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.7401 (€30.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.