You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W Hammer Drill 230V -
BEH200-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BEH200-GB
- Order Code:
- TL20653
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905238919
Product Overview
- Spindle lock for easy bit change and maximum accessory grip
- Secondary handle to provide additional control
- Hammer action suitable for drilling into masonry
- Lock on button for greater comfort
- Compact and lightweight design for ease of use
- No Load Speed: 0-2900 rpm
- Beats Per Minute: 49300 bpm
- Max. Drilling Capacity (Wood): 20mm
- Max. Drilling Capacity (Steel): 13mm
- Max. Drilling Capacity (Concrete): 13mm
Contents
Hammer Drill & Side Handle
Product Information
- :
- 230V
- :
- 13mm
- :
- 13mm
- :
- 20mm
- :
- 13mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.5418 (€33.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.