You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25cm 450W Electric Grass Trimmer 230V -
BESTA525-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BESTA525-GB
- Order Code:
- SI19084
- Product Range
- Black & Decker - Electric Grass Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048680957
Product Range Selector (Black & Decker - Electric Grass Trimmers)
See all from this product rangeProduct Overview
- Innovative AFSâ„¢ Automatic Line Feed System
- 25cm Cutting Swath For Fast, Efficient Cutting
- Trim & Edge® Facility, Flip The Head For Neat borders & Edging Every Time
- Wire Plant Protector & Edging Guide
- Extendable Telescopic Pole For Perfect Height Setting
- Secondary Adjustable Aux Handle For Greater Comfort & Control At All Angles
- Line Cutting Speed: 7500 rpm
- Line Diameter: 1.6mm
Product Information
- :
- Electric
- :
- -
- :
- 25cm
- :
- Black & Decker - Electric Grass Trimmers
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.9432 (€52.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.