You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W 1/3 Sheet Finishing Sander 230V - 

BEW220-GB

BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V
BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V
BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V
BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V
BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V
BEW220-GB - 150W 1/3 Sheet Finishing Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEW220-GB
Order Code:
TL20658
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048704271

Product Overview

The 1/3 sheet sander is perfect for sanding large areas. The powerful motor means it will remove stain & paint fast and efficiently. This compact sander is light and the easy-to-hold with 2 grip positions gives you greater control and comfort. Keep your workspace clear with the handy dust bag.
  • Lightweight sander with front and rear handles for maximum comfort and control
  • Large third sheet base sands flush to three sides. Ideal for using on vertical surfaces such as doors and walls, for light to medium sanding tasks
  • Ergonomic front handle allows for comfortable operation of the sander
  • Clip paper attachment holds paper fast whilst sanding. Easy fitting or removal of sand paper
  • No Load Speed: 0-14000 rpm
  • Sanding Actions: Orbital
  • Orbit Diameter: 2mm
  • Paper Size: 92mm x 230mm
  • Platten Size: 91mm x 189mm

Contents

Sheet Sander & 1x Sanding Paper

Product Information


:
Orbital

:
150W

:
230V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048704271

No Longer Stocked

???PF_PDP_RSP_SUP???

€21.1536 ( €26.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.1536 (€26.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --