You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.65L 18V Li-Ion Cordless 4in1 PowerSeries Extreme Stick Vacuum Cleaner -
BHFEV182C-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BHFEV182C-GB
- Order Code:
- SI20628
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048715437
Product Overview
- Battery charge indicator - displays the remaining charge so you know when the battery is running low and it's time to recharge
- Three-speed setting - use the low and medium speeds for everyday cleaning and extra run time, whilst the high speed can be used for a maximum deep clean
- Powered anti-tangle beater bar - Designed for deep, powerful clean with close to zero hair wrap. Virtually no need to remove and disentangle hair
- Twist and clean filter - Beat out the dirt by means of a unique "pepper grinder" feature. Keeps your filter cleaner for longer to maintain optimum performance
- Transparent 650ml easy empty bowl - Easy to see when it needs emptying, just take it to the bin and pop the dirt out in one easy move. No need to touch the dirt
Contents
Vacuum Cleaner, 2Ah Battery, Charger & Crevice Nozzle
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 0.65l
- :
- -
- :
- -
- :
- -
- :
- 300mm
- :
- 1800mm
- :
- 250mm
- :
- 3.15kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.8315 (€168.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.