You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.7L 12V 1.5Ah Li-Ion Cordless Dustbuster Handheld Vacuum -
BHHV315J-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BHHV315J-GB
- Order Code:
- SI18748
- Also Known As:
- GTIN UPC EAN: 5035048712634
Product Range Selector (Black & Decker - Dustbuster Hand Vacuums)
See all from this product rangeProduct Overview
- Cordless vacuum cleaner for unrestricted freedom of movement
- Powerful 12V lithium ion battery
- Battery is integrated into the machine; simply connect up to the power adaptor to recharge
- Compact and lightweight; pefect for vacuuming overhead, on stairs and in awkward locations
- Nozzle can be extended for increased reach when required
- Extendable nozzle retracts into housing when not required
- Dust bowl can be easily emptied without getting hands dirty
- Suction Power: 20 Air Watts
- Total Battery Energy (Watt Hours): 18Wh
Product Information
- :
- Cordless
- :
- -
- :
- 12V
- :
- -
- :
- 0.7l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.1kg
- :
- Black & Decker - Dustbuster Hand Vacuums
- :
- -
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7649 (€57.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.