You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah Li-Ion Power Tool Battery -
BL2018-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BL2018-XJ
- Order Code:
- TL21492
- Also Known As:
- GTIN UPC EAN: 5035048447178
Product Range Selector (Black & Decker - Power Tool Batteries)
See all from this product rangeProduct Overview
- 18V 2.5Ah Lithium Ion Battery
- Suitable for use with all Black & Decker 18V Li-Ion Power & Garden tools
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 2Ah
- :
- Black & Decker 18V Li-Ion Power & Garden Tools
- :
- Black & Decker - Power Tool Batteries
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.8557 (€47.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.