You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.12L 12V Li-Ion Cordless Handheld Vacuum, Rose Gold -
DVC320BRG-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- DVC320BRG-GB
- Order Code:
- SI20627
- Also Known As:
- GTIN UPC EAN: 5054905321130
Product Overview
- Lightweight cordless technology provides 'grab & go' convenience
- Translucent, bagless dirt bowl makes it easy to see the dirt and know when to empty
- Cyclonic action spins dirt away from the filter maintaining optimum suction power
- Ergonomic design for comfortable use
- Charging base for convenient and easy charging
- Removable, washable dirt bowl and filters allow for a thorough, hygienic clean
- Slim nozzle design on hand vacuum provides greater accessibility and extra convenience
- 35Wh of Lithium battery power is ideal for general cleaning tasks around the home
- Brushless Motor technology delivers improved power efficiency and longer runtime for extended life
Contents
Handheld Vacuum Cleaner, Crevice Tool, Brush Tool & Charging Dock with Accessory Storage
Product Information
- :
- Cordless
- :
- -
- :
- 12V
- :
- -
- :
- 0.12l
- :
- -
- :
- -
- :
- -
- :
- 460mm
- :
- 185mm
- :
- 185mm
- :
- 1.3kg
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4415 (€71.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.