You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 600W Electric Lawn Raker / Scarifier 230V -
GD300-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GD300-GB
- Order Code:
- SI19082
- Also Known As:
- GTIN UPC EAN: 5035048190043
Product Overview
- Ideal for sweeping, scarifying and raking unwanted thatch, moss and garden debris to create and maintain your perfect lawn
- Powerful 600W motor
- 3 Raking heights for year round maintenance
- Central height adjustment system for speed and ease of use
- 30cm Raking width is suitable for medium gardens
- Large capacity front loading grass box for easy collection and disposal of debris
- Working Height: 2mm, 3mm & 8mm
- Collection Box: 30L
Product Information
- :
- Electric
- :
- 30cm
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.4821 (€70.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.