You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit - 

GKC1825L20-GB

GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit
GKC1825L20-GB - 25cm 18V 2Ah Li-Ion Cordless Chainsaw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GKC1825L20-GB
Order Code:
SI19078
Product Range
Black & Decker - Chainsaws
Also Known As:
GTIN UPC EAN: 5035048465929

Product Range Selector (Black & Decker - Chainsaws)

See all from this product range

Product Overview

Cordless 18V Lithium-ion Chainsaw with 25cm cutting width. With optimised balance, comfortable bale handle and lightweight design, the chainsaw is easy to manoeuvre and control whilst cutting. The fade-free lithium-ion battery performance powers through up to 220 cuts (3.5cm) on a single charge, without the hassle of cords and extension cables. The tool-free chain tensioning provides quick and simple chain fitting and adjustment. Part of the Black & Decker 18V lithium-ion system. One battery system, endless possibilities.
  • Lightweight 3.1kg design for easy use and manouverability
  • Improved Ergonomics - Optimised balance and comfortble bale handle for greater comfort
  • Tool free chain tensioning - Quick and easy chain fitting and adjustment
  • Lithium-ion battery - Fade free battery power with 30% longer run time
  • Simple, leak-free oil system
  • Approximately 220 x 3.5cm Ø cuts per battery charge
  • Cut Capacity: 25cm
  • Chain Speed: 3.5 m/s
  • Oil Tank Capacity: 53ml

Contents

Chainsaw, 2Ah Battery & Charger

Product Information


:
Cordless

:
230V

:
18V

:
-

:
25cm

:
Chain

:
Black & Decker - Chainsaws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048465929

4 In stock Need more?

???PF_PDP_RSP_SUP???

€133.929 ( €164.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €133.929 (€164.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --