You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W Powerfile Belt Sander 230V -
KA900E-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KA900E-GB
- Order Code:
- TL13496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048175170
Product Overview
- 13mm Sanding belt
- Variable speed
- Cyclonic action dust canister
- Powerful 350W motor
- Narrow arm for fast material removal in confined spaces
- Screw operated belt tracking prevents the belt from coming off the rollers during operation
- Supplied with 3 sanding belts
- Belt dimensions: 454mm x 13mm
Product Information
- :
- Belt
- :
- 350W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.328 (€58.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.