You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1750W Heat Gun 230V -
KX1650-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- KX1650-GB
- Order Code:
- TL15252
- Product Range
- Black & Decker - Heat Guns
- Also Known As:
- GTIN UPC EAN: 5035048331484
Product Range Selector (Black & Decker - Heat Guns)
See all from this product rangeProduct Overview
- Removes paint from all types of surfaces
- 2 Temperature settings
- Hanging hook for easy storage
Product Information
- :
- 1.75kW
- :
- 230V
- :
- 600°C
- :
- Black & Decker - Heat Guns
- :
- UK Type G
Technical Documents (0)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7183 (€24.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.